Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF1
Order Code9520880
Technical Datasheet
Product Range-
Inductance1.17mH
DC Current Rating1A
DC Resistance Max1.47ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
DC Current Rating
1A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Inductance
1.17mH
DC Resistance Max
1.47ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:9900