Print Page
Image is for illustrative purposes only. Please refer to product description.
15,270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.361 |
100+ | €0.292 |
500+ | €0.277 |
1000+ | €0.252 |
2500+ | €0.223 |
5000+ | €0.215 |
Price for:Each
Minimum: 10
Multiple: 10
€3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534415-2
Order Code3792797
Product RangeDuoPlug
Card Edge Connector TypeSingle Side
Card Thickness1.5mm
No. of Contacts2 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeIDC
Contact MaterialCopper Nickel Silicon
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeDuoPlug
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
2 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Nickel Silicon
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.5mm
Connector Mounting
Cable Mount
Contact Termination Type
IDC
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
DuoPlug
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
WEEE Code:0000