ex VAT

Hook Up Wire:

30 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290927

RoHS

Reel of 1
Reel
1+
€113.3445
5+
€111.0813
10+
€108.8058
Min: 1 / Mult: 1
Unjacketed
-
12AWG
3.31mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
2.06mm
-
-
3248767

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Black
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4532249

RoHS

Reel of 1
Reel
1+
€94.6239
5+
€90.6756
10+
€86.4936
Min: 1 / Mult: 1
MPPE
White, Blue
16AWG
1.3mm²
100ft
30.5m
105°C
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2798246

RoHS

Reel of 1
Reel
1+
€299.0007
Min: 1 / Mult: 1
ETFE
White
22AWG
0.33mm²
328ft
100m
-
19 x 34AWG
600V
Tinned Copper
2.06mm
-
Spec 55 Series
3236624

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
€345.876
Min: 1 / Mult: 1
PVF2
Black
16AWG
-
328ft
100m
-
19 x 29AWG
1kV
Tinned Copper
2.06mm
-
Spec 44 Series
1770358

RoHS

Reel of 1
Reel
1+
€364.9902
5+
€357.6963
10+
€350.3901
Min: 1 / Mult: 1
MPPE
Yellow
16AWG
1.3mm²
1000ft
305m
105°C
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2945723

RoHS

Reel of 1
Reel
1+
€869.5854
Min: 1 / Mult: 1
-
Slate, Violet
12AWG
3.31mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
2.06mm
-
-
3248783

RoHS

Reel of 1
Reel
1+
€467.6583
Min: 1 / Mult: 1
MPPE
White, Blue
16AWG
1.3mm²
1000ft
305m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248785

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
White, Blue
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248778

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Red
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248780

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Violet
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248782

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
White
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248772

RoHS

Reel of 1
Reel
1+
€345.9498
Min: 1 / Mult: 1
MPPE
Blue
16AWG
1.3mm²
1000ft
305m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248777

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Orange
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248771

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Brown
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248775

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Green
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248774

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Blue
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248786

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Yellow
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248769

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Blue
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248779

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Slate
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248776

RoHS

Reel of 1
Reel
1+
€2,876.970
Min: 1 / Mult: 1
MPPE
Green, Yellow
16AWG
1.3mm²
5000ft
1524m
-
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1770347

RoHS

Reel of 1
Reel
1+
€198.4482
5+
€178.6083
10+
€158.7561
Min: 1 / Mult: 1
MPPE
Black
16AWG
1.3mm²
1000ft
305m
105°C
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770352

RoHS

Reel of 1
Reel
1+
€157.9197
5+
€140.3922
10+
€126.3579
Min: 1 / Mult: 1
MPPE
Orange
16AWG
1.3mm²
1000ft
305m
105°C
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770353

RoHS

Reel of 1
Reel
1+
€219.0384
5+
€208.3128
10+
€202.089
Min: 1 / Mult: 1
MPPE
Red
16AWG
1.3mm²
1000ft
305m
105°C
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770348

RoHS

Reel of 1
Reel
1+
€198.4482
5+
€194.4753
10+
€190.5885
Min: 1 / Mult: 1
MPPE
Blue
16AWG
1.3mm²
1000ft
305m
105°C
26 x 30AWG
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account