Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6716 DB013
Order Code3248774
Product RangeEcoWire Series
Technical Datasheet
Available to Order
Quantity | Price (inc VAT) |
---|---|
1+ | €2,876.970 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,339.00 (€2,876.97 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6716 DB013
Order Code3248774
Product RangeEcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourBlue
Wire Gauge16AWG
Conductor Area CSA1.3mm²
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
No. of Max Strands x Strand Size26 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.06mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoWire Series
Technical Specifications
Jacket Material
MPPE
Wire Gauge
16AWG
Reel Length (Imperial)
5000ft
No. of Max Strands x Strand Size
26 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Blue
Conductor Area CSA
1.3mm²
Reel Length (Metric)
1524m
Voltage Rating
600V
External Diameter
2.06mm
Product Range
EcoWire Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27.2155
WEEE Code:0000