Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCCD101N-105
Order Code3898873
Product RangeCCD101N Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoCCD101N-105
Order Code3898873
Product RangeCCD101N Series
Technical Datasheet
Thermostat TypeFixed
Operating Temperature Min-40°C
Operating Temperature Max105°C
Contact Rating25A at 277V
Contact OperationNormally Open, Normally Closed
Thermostat MountingPanel
Approvals & Standards-
Product RangeCCD101N Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermostat Type
Fixed
Operating Temperature Max
105°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
-
SVHC
Boric acid (14-Jun-2023)
Operating Temperature Min
-40°C
Contact Rating
25A at 277V
Thermostat Mounting
Panel
Product Range
CCD101N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000