Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €57.940 (€71.2662) |
| 50+ | €29.450 (€36.2235) |
| 100+ | €27.970 (€34.4031) |
| 250+ | €26.570 (€32.6811) |
| 500+ | €25.250 (€31.0575) |
| 1000+ | €23.990 (€29.5077) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€57.94 (€71.27 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-AB02-TR02
Order Code4832535
Technical Datasheet
IC Interface TypeBiSS-C
Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Supply Voltage Min3V
Supply Voltage Max5.5V
Interface Case StyleQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
BiSS-C
Supply Voltage Min
3V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000