Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoDM9C
Order Code1466449
Technical Datasheet
DMM FunctionsCurrent, Voltage, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DM9C
1 Product Found
Product Overview
The Amprobe DM9C Compact Multimeter offers a full set of features with 7 functions/23 ranges.
- High-resolution, 4000-count autoranging
- 7 functions/23 ranges
- Battery test function with Go/No-go LED indicator
- Industry standard test leads, safety rated
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Protective holster, test leads, battery and users manual.
Technical Specifications
DMM Functions
Current, Voltage, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
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
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
WEEE Code:0904