Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTIFERENCE
Manufacturer Part NoDAR110
Order Code3762608
Product RangeAntiference - 75
Also Known AsGTIN UPC EAN: 5012073803636
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerANTIFERENCE
Manufacturer Part NoDAR110
Order Code3762608
Product RangeAntiference - 75
Also Known AsGTIN UPC EAN: 5012073803636
Technical Datasheet
Product RangeAntiference - 75
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A distribution amplifier with IEC connections that's fully screened with IR pass for Sky distribution systems. Compatible with Antiference ME200 magic eyes.
- 1 Input, 1 output
- Frequency range: 45-790MHz
- Gain: 20dB+2
- Power provided by a 230V AC fitted mains plug BS1363 3A rating
- Blister packed, ideal for retail outlets
Technical Specifications
Product Range
Antiference - 75
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428
WEEE Code:0407