Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHYTE
Manufacturer Part No10001
Order Code3531999
Product RangeWhyte - 5 Series
Your Part Number
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €124.630 (€153.2949) |
| 3+ | €114.950 (€141.3885) |
Price for:Each
Minimum: 1
Multiple: 1
€124.63 (€153.29 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHYTE
Manufacturer Part No10001
Order Code3531999
Product RangeWhyte - 5 Series
Technical Datasheet
Product RangeWhyte - 5 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
This Whyte Series 5 Multiswitch is universally flexible and is designed to be used in small, medium to large Integrated Reception Systems (IRS). Can be used as a standalone multiswitch when powered directly via the 18V auxiliary input by using a Whyte 0.8A PSU.
- Line-powered multiswitches
- Use as standalone when powered with a Whyte PSU (also available)
- 10dB/8dB Satellite/terrestrial gain
- Gain control on all inputs
- Comes with earth bars fitted
- Uses the receiver power to reduce demands on system PSU
- Colour coded inputs and outputs
- LED power indicator
- Inbuilt LTE filter
- Adequate clearance to route cables under the multiswitch
Technical Specifications
Product Range
Whyte - 5 Series
SVHC
To Be Advised
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
WEEE Code:0000