You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5650090-3

Card Edge Connector, Dual Positions, Dual Side, 1.57 mm, 80 Contacts, Through Hole Mount, Straight

AMP - TE CONNECTIVITY 5650090-3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5650090-3
Order Code:
2452390
Product Range
Standard Edge 050 Series

Product Range Selector (Standard Edge 050 Series)

See all from this product range

Product Overview

The Standard Edge 050 series standard edge PCI surface mount Connector Assembly for use with printed circuit (PC) board applications. These connectors are available with a double row of 60 to 92 positions with contact spacing on 1.27mm (0.050 inch] centrelines. The connector consists of a housing, surface mount contacts and hold-downs. The housing features standoffs that allow easy PC board cleaning after soldering, polarizing alignment webs and a daughter board entry slot. The polarization alignment webs are moulded into the housing to ensure polarization with a compatible daughter board when inserted into the daughter board entry slot. The connectors are supplied in tray form for manual or robotic equipment placement.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
Standard Edge 050 Series

:
80Contacts

:
1.57mm

:
80 Contacts

:
Card Edge

:
Through Hole Mount

:
1.27mm

:
Straight

:
Receptacle (View Associated Connectors)

:
Solder

:
Phosphor Bronze

:
2Rows

:
30µ" Gold Plated Contacts

:
-

:
Thermoplastic Body

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

€3.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €3.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €2.57
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €2.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --