Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM6T-4805S-NZ
Order Code4062286
Product RangeAM6T-NZ Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €14.990 (€18.4377) |
5+ | €14.690 (€18.0687) |
10+ | €14.390 (€17.6997) |
Price for:Each
Minimum: 1
Multiple: 1
€14.99 (€18.44 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6T-4805S-NZ
Order Code4062286
Product RangeAM6T-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20mm
Height10.3mm
Depth32mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAM6T-NZ Series
SVHCTo Be Advised
Product Overview
- AM6T-NZ series 6W DC to DC converter
- Input voltage range from 36 to 75V, output voltage is 5V
- Maximum output current is 1200mA, isolation is 1500VDC, efficiency is 83%
- Wide 2:1 input range, low ripple and noise
- Over voltage, continuous short circuit protection
- Typical switching frequency is 300KHz (100% load)
- Designed to meet IEC/UL 60950-1
- Black anodized aluminium case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 32 x 20 x 10.80mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.3mm
Input Voltage DC Min
36V
Product Range
AM6T-NZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20mm
Depth
32mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000