We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
126 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4062286 | Each | 1+ €14.990 5+ €14.690 10+ €14.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 20mm | 10.3mm | 32mm | 36V | 75V | AM6T-NZ Series | ||||
Each | 1+ €21.450 5+ €20.870 10+ €20.280 50+ €19.000 100+ €17.420 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ €21.450 5+ €21.290 10+ €21.130 50+ €19.810 100+ €18.160 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ €33.390 5+ €32.390 10+ €31.390 50+ €30.050 100+ €28.050 | Min: 1 / Mult: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ €21.880 5+ €21.720 10+ €21.550 50+ €20.210 100+ €18.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ €34.440 5+ €33.400 10+ €32.370 50+ €30.990 100+ €28.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ €20.120 5+ €19.520 10+ €18.910 50+ €17.720 100+ €16.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ €16.780 5+ €16.410 10+ €16.030 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | Fixed, Adjustable | Through Hole | 21.11mm | 8.51mm | 22.86mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €20.260 5+ €19.650 10+ €19.040 50+ €18.230 100+ €17.010 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ €29.710 5+ €29.130 10+ €28.550 50+ €26.770 100+ €24.540 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ €18.980 5+ €18.090 10+ €17.190 50+ €16.120 100+ €14.770 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ €25.220 5+ €25.030 10+ €24.840 50+ €23.290 100+ €21.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ €15.470 5+ €13.980 10+ €13.750 50+ €12.570 100+ €12.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ €17.980 5+ €17.440 10+ €16.900 50+ €16.180 100+ €15.100 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ €23.310 5+ €20.400 10+ €16.900 50+ €16.560 100+ €16.220 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 1+ €23.830 5+ €23.650 10+ €23.470 50+ €22.010 100+ €20.180 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WI Series | |||||
Each | 1+ €18.190 5+ €17.640 10+ €17.100 50+ €16.370 100+ €15.280 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ €25.280 5+ €24.520 10+ €23.770 50+ €22.760 100+ €21.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | |||||
Each | 1+ €37.450 5+ €37.170 10+ €36.880 50+ €34.580 100+ €31.690 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ €17.460 10+ €16.710 25+ €15.600 50+ €14.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | - | |||||
Each | 1+ €34.850 5+ €34.590 10+ €34.320 50+ €32.180 100+ €29.490 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 12V | Fixed | - | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ €34.850 5+ €34.590 10+ €34.320 50+ €32.180 100+ €29.490 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | - | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ €47.380 5+ €45.630 10+ €43.920 50+ €42.220 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP06-RAW Series | |||||
Each | 1+ €22.210 5+ €22.020 10+ €21.830 50+ €21.550 100+ €20.220 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ €22.210 5+ €22.020 10+ €21.830 50+ €21.550 100+ €20.220 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed | - | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series |