Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0305SJZ
Order Code4063001
Product RangeAM1DS-JZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €3.750 (€4.6125) |
5+ | €3.700 (€4.551) |
10+ | €3.570 (€4.3911) |
20+ | €3.540 (€4.3542) |
50+ | €3.320 (€4.0836) |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (€4.61 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0305SJZ
Order Code4063001
Product RangeAM1DS-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1DS-JZ Series
SVHCTo Be Advised
Product Overview
AM1DS-0305SJZ is an AM1DS-JZ series 1W SIP7 DC/DC converter which offers great cost savings due to an improved manufacturing process. This compact industry standard SIP7 pin-out design will surely benefit user's new design. It offers great operating temperatures from -40 to 105°C with full power up to 85°C. Also great 3,500,000h MTBF come standard. This is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications, portable equipment and telecom.
- Typical input voltage is 3.3VDC, output voltage is 5VDC
- Output current is 200mA(max)/20mA(min), isolation is 1500VDC
- Typical efficiency is 82%
- Excellent reliability and performance
- Unregulated output
- Continuous short circuit protection
- Typical switching frequency is 220KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 19.65 x 6.00 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
2.97V
Product Range
AM1DS-JZ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
3.63V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000