AM1DS-JZ Series Isolated Through Hole DC / DC Converters:
41 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3524068 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 3kV | 5V | Fixed | Through Hole | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
3524067 | Each | 1+ €2.040 5+ €2.010 10+ €1.980 20+ €1.920 50+ €1.810 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | Through Hole | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063026 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063019 | Each | 1+ €4.750 5+ €4.260 10+ €4.110 20+ €4.030 50+ €3.340 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-JZ Series | ||||
4063020 | Each | 1+ €4.370 5+ €3.910 10+ €3.780 20+ €3.700 50+ €3.060 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-JZ Series | ||||
4063018 | Each | 1+ €3.070 5+ €2.980 10+ €2.890 20+ €2.800 50+ €2.650 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-JZ Series | ||||
4063001 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
4063032 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063034 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063033 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063024 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063014 | Each | 1+ €4.750 5+ €4.260 10+ €4.110 20+ €4.030 50+ €3.340 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063036 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063023 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-JZ Series | ||||
4063035 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063012 | Each | 1+ €4.980 5+ €4.470 10+ €4.310 20+ €4.230 50+ €3.490 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063011 | Each | 1+ €5.270 5+ €4.730 10+ €4.560 20+ €4.470 50+ €3.690 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063017 | Each | 1+ €4.750 5+ €4.260 10+ €4.110 20+ €4.030 50+ €3.340 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063008 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | - | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063009 | Each | 1+ €4.040 5+ €3.610 10+ €3.490 20+ €3.420 50+ €2.800 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063022 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-JZ Series | ||||
4063013 | Each | 1+ €4.590 5+ €4.120 10+ €3.970 20+ €3.890 50+ €3.210 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063006 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | - | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
4063000 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
4063021 | Each | 1+ €4.370 5+ €3.910 10+ €3.780 20+ €3.700 50+ €3.060 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-JZ Series | ||||