Product Information
Alternatives for ZSC31150KIT
1 Product Found
Product Overview
The ZSC31150KIT is an evaluation kit that contains software and hardware needed for communication and calibration of ZSC31150 fast automotive sensor signal conditioner IC. The ZSC31150 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor signals. A PC can communicate with the ZSC31150 via the communication board (SSC CB) through a USB connection. The sensor replacement board (SRB) provides a replacement for an actual sensor and can be used for the first step of calibration or a dry run calibration. On the SRB, the sensor replacement signal is controlled by a potentiometer. The software will run under Windows 98/ME/XP/NT/Vista/Windows 7 operation systems after installation of a USB driver. The main purpose of the SSC evaluation kit is communication between the PC and the ZSC31150.
- Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
- Adjustable to nearly all bridge sensor types, analog gain of 420, overall gain up to 2000
- Temperature compensation: internal or external diode, bridge resistance, thermistor
- Sensor biasing by voltage or constant current
- Sample rate up to 7.8KHz
- High voltage protection up to 33V
- Reverse polarity and short circuit protection
- High accuracy
- No external trimming components required
- Only a few external protection devices needed
Applications
Automotive, Sensing & Instrumentation
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Warnings
This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.
Technical Specifications
-
IC Samples, USB Cable, Software, Documents
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate