Product Information
Product Overview
The ZSC31010KIT is an evaluation kit that contains software and hardware needed for communication and calibration of the ZSC31010 analog output sensor signal conditioner. The ZSC31010 is a sensor signal conditioner integrated circuit, which enables easy and precise calibration of resistive bridge sensors via EEPROM. A PC can communicate with the ZSC31010 SSC evaluation board via an SSC communication board (CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after the installation of a USB driver. The main purpose of the SSC evaluation kit is to perform communication between the PC and the ZSC31010. The SSC evaluation board has an 8SOP socket location for inserting the DUT. The SSC evaluation kit software provided with the SSC evaluation kit is intended for demonstration purposes and calibration of single units.
- Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
- Accommodates differential sensor signal spans from 1.2mV/V to 60mV/V
- ZACwire one wire Interface (OWI)
- Internal temperature compensation and detection via bandgap PTAT
- Optional sequential output of both temperature and bridge readings on ZACwire digital output
- Fast response time of 1ms typical
- High voltage protection up to 30V with external JFET
- Chopper stabilized true differential ADC
- Buffered and chopper stabilized output DAC
- Single pass calibration, quick and precise
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control, Automotive, Portable Devices, Hobby & Education
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Warnings
This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.
Technical Specifications
-
No SVHC (17-Dec-2015)
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate