Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDC3C-A1AA
Order Code1519010
Product RangeDC
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeDC
Contact Voltage AC Nom250VAC
Operating Force Max200gf
SVHCNo SVHC (21-Jan-2025)
Alternatives for DC3C-A1AA
1 Product Found
Product Overview
The DC3CA1AA is a single-pole double-throw (SPDT) sealed subminiature Snap-action Switch with button actuator and 30° twisted short solder termination. The DC series switch comes with thermoplastic case and cover.
- Dust and waterproof
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DC
Operating Force Max
200gf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
WEEE Code:0000