Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDB2C-A1AA.
Order Code1518996
Product RangeDB
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeDB
Contact Voltage AC Nom250VAC
Operating Force Max250gf
SVHCNo SVHC (21-Jan-2025)
Alternatives for DB2C-A1AA.
1 Product Found
Product Overview
The DB2CA1AA is a single-pole double-throw (SPDT) subminiature Snap-action Microswitch with solder short terminal and spherical head actuator. The DB series precision switch comes with PET base and cover and CuZn silver-plated contact provides high repeat accuracy.
- Mechanical life up to 15000000 operations
- 120°C Operating temperature
- IP50 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
DB
Operating Force Max
250gf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
WEEE Code:0000