Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerZ-LASER
Manufacturer Part NoZ5M18H-F-635-LP45
Order Code1836016
Technical Datasheet
Wavelength Typ635nm
Output Power5mW
Voltage Rating30V
Laser LensLine
Laser Beam Size-
Supply Current-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Wavelength Typ
635nm
Voltage Rating
30V
Laser Beam Size
-
Product Range
-
Output Power
5mW
Laser Lens
Line
Supply Current
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087
WEEE Code:0000