Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0064 |
Product Information
Product Overview
CC0603MRY5V9BB104 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, Y5V dielectric material used for general purpose and high capacitance applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, Video recorders, all types of cameras, mobile phones) applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±20%
- 0603 [1608 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -30 to 85°C
- Insulation resistance (min) is 10Gohm
- High reliability with no polarity
Technical Specifications
0.1µF
0603 [1608 Metric]
Y5V
1.6mm
Wraparound
85°C
-
50V
± 20%
CC Series
0.85mm
-30°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CC0603MRY5V9BB104
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate