Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCM0016100812NJ00
Order Code3797637
Product RangeBWCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (inc VAT) |
---|---|
28000+ | €0.0641 (€0.0788) |
Price for:Each (Supplied on Full Reel)
Minimum: 28000
Multiple: 28000
€1,794.80 (€2,207.60 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCM0016100812NJ00
Order Code3797637
Product RangeBWCM Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.13ohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case Style1.6mm x 1.02mm x 0.82mm
Product RangeBWCM Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.02mm
Product Height0.82mm
SVHCTo Be Advised
Technical Specifications
Inductance
12nH
Self Resonant Frequency
6GHz
Inductor Case Style
1.6mm x 1.02mm x 0.82mm
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.02mm
SVHC
To Be Advised
DC Resistance Max
0.13ohm
DC Current Rating
600mA
Product Range
BWCM Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.82mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000