Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECE20US09
Order Code1860856
Product RangeECE20 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE20US09
Order Code1860856
Product RangeECE20 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 19VDC
Output Current - Output 12.22A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width27.2mm
Height23mm
Depth52.4mm
Product RangeECE20 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ECE20US09
1 Product Found
Product Overview
- Ultra Compact Size
- Encapsulated
- DIN Rail Versions
- <lt/>0.3W No Load Input Power
- PCB & Chassis Mount Versions
- Class II Construction
- Peak Load Capability
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
2.22A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
23mm
Product Range
ECE20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
27.2mm
Depth
52.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:0000