Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXL75V
Order Code2628558
Also Known AsGTIN UPC EAN: 037103486714
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€33.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXL75V
Order Code2628558
Also Known AsGTIN UPC EAN: 037103486714
Technical Datasheet
Kit Contents4.76, 6.35mm, PH1, PH2, 95mm Reversible Ratchet Arm
Product Range-
Product Overview
The XL75V is a midget ratchet offset reversible Screwdriver Set in a vinyl pouch case.
Applications
Maintenance & Repair
Contents
Screwdrivers (4.76, 6.35mm, PH1, PH2) 95mm Reversible ratchet arm.
Technical Specifications
Kit Contents
4.76, 6.35mm, PH1, PH2, 95mm Reversible Ratchet Arm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000