Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308EMP
Order Code3228614
Product RangeDevelopment Kit 200 W
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308EMP
Order Code3228614
Product RangeDevelopment Kit 200 W
Technical Datasheet
Silicon ManufacturerInfineon, Wurth Elektronik
Silicon Core NumberXMC1302-T038X0064 AB, 171032401
Kit Application TypePower Management
Application Sub TypeWireless Power System
Kit ContentsTransmitter Board, Receiver Board, 760308102142 Wireless Power Transfer Coil, Power Adapter
Product RangeDevelopment Kit 200 W
SVHCTo Be Advised
Product Overview
200W wireless power development kit demonstrate the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution to their application.
- OptiMOS™ 5 transistor BSZ070N08LS5, synchronous rectifier controller IR1161L
- ARM® Cortex®-M0 microcontroller, XMC1302-T038X0064 AB WE-WPCC wireless power coil 760308102142
- MagI³C power module 171032401
- WCAP-ATLL aluminium electrolytic capacitor 860160578032
- Connect and power up the transmitter board by using the provided power adapter
Contents
Transmitter board, Receiver board, 760308102142 wireless power transfer coil, Power adapter.
Technical Specifications
Silicon Manufacturer
Infineon, Wurth Elektronik
Kit Application Type
Power Management
Kit Contents
Transmitter Board, Receiver Board, 760308102142 Wireless Power Transfer Coil, Power Adapter
SVHC
To Be Advised
Silicon Core Number
XMC1302-T038X0064 AB, 171032401
Application Sub Type
Wireless Power System
Product Range
Development Kit 200 W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
WEEE Code:0303