Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491182112
Order Code1849040
Product RangeWE-PoEH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491182112
Order Code1849040
Product RangeWE-PoEH
Technical Datasheet
Turns Ratio9.5:1
Power Rating9W
Insertion Loss-
Current Rating-
DC Resistance-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Turns Ratio
9.5:1
Insertion Loss
-
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Power Rating
9W
Current Rating
-
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-PoEH
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:0000