Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749010012
Order Code1636345
Product RangeWE-LAN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749010012
Order Code1636345
Product RangeWE-LAN
Technical Datasheet
Compatible With10/100 Base-T
Transformer Type10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN
SVHCNo SVHC (07-Jul-2017)
Alternatives for 749010012
1 Product Found
Product Overview
The 749010012 from Wurth Elektronik is a SMD type LAN transformer. This device complies with IEEE 802.3u standard for 10/100Base-TX-applications.
- Minimum inductance is 350μH
- Turn ratio is 1:1
- Operating temperature range from 0°C to 70°C
- Auto MDIX capable
- Size 12.7mm x 9.4mm x 5.20mm
- Insertion loss is -1.1dB at 1MHz to 100MHz
- Minimum return Loss is -10dB at 100MHz
- Crosstalk is -38dB at 1MHz to 100MHz
- Differential to common mode rejection is -38dB at 1MHz to 100MHz
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Compatible With
10/100 Base-T
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Transformer Type
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
WEEE Code:0000