Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448843033
Order Code4065783
Product RangeWE-DPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448843033
Order Code4065783
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel3.3µH
RMS Current, Parallel1.95A
Saturation Current, Parallel2.75A
DC Resistance Max, Parallel0.08ohm
SVHCTo Be Advised
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
1.95A
DC Resistance Max, Parallel
0.08ohm
Inductance, Parallel
3.3µH
Saturation Current, Parallel
2.75A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
WEEE Code:0000