Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No695102401122
Order Code2820229
Product RangeWTB LECO 401
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.706 |
Price for:Each
Minimum: 500
Multiple: 500
€353.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No695102401122
Order Code2820229
Product RangeWTB LECO 401
Technical Datasheet
Accessory TypeHeader Pin
For Use WithWurth Electronics WTB LECO Series Connector
Product RangeWTB LECO 401
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 695102401122 from Wurth Elektronik is a serie 401- 4mm accessory with 2 pin for WTB LECO connector WR-LECO.
- Grey colour PA66 insulator material
- Brass contact material, nickel contact plating
- Operating temperature range from -60°C to +105°C
- Insulator flammability rating UL94 V-0
- 9A rated current [UL] and [cULus], 320VAC working voltage [UL]
- 1500 VAC withstanding voltage [UL] and [cULus]
- 20mohm contact resistance
- UL E323964 and cULus E323964 approved
Technical Specifications
Accessory Type
Header Pin
Product Range
WTB LECO 401
For Use With
Wurth Electronics WTB LECO Series Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
WEEE Code:0000