Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657007150201
Order Code4351404
Product RangeWR MPC5 Series
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
10+ | €1.200 |
100+ | €1.050 |
500+ | €0.969 |
1000+ | €0.947 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657007150201
Order Code4351404
Product RangeWR MPC5 Series
Product RangeWR MPC5 Series
No. of Positions7Ways
Pitch Spacing5.7mm
For Use WithWurth Elektronik WR MPC5 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
657007150201 is a WR-MPC5 5.7mm single-row female receptacle housing. Mates with WR-MPC5 5.7mm single row right-angled male header, WR-MPC5 5.70mm single row vertical male header, WR-MPC5 5.70 mm single row right-angled male header with snap-in plastic pegs, WR-MPC5 5.70 mm single row vertical male header with snap-in plastic pegs. For use with WR-MPC5 5.7mm female crimp contact and WR-MPC5 5.7mm female pre-crimped wire.
- 7 polarity female receptacle housing and through hole mount
- PA66 insulator material
- UL94 V-0 insulator flammability rating
- Black insulator
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
Product Range
WR MPC5 Series
No. of Positions
7Ways
For Use With
Wurth Elektronik WR MPC5 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability
WEEE Code:0000