Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCMF10120D
Order Code1894656
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id24A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.5V
Power Dissipation152W
Operating Temperature Max125°C
Product Range-
Alternatives for CMF10120D
2 Products Found
Product Overview
The CMF10120D is a Z-FET™ silicon carbide Power MOSFET features N-channel enhancement mode, high speed switching with low capacitance, avalanche ruggedness, easy to parallel and simple to drive, increase system switching frequency.
- High blocking voltage with low RDS
- Latch-up-resistant
- High system efficiency
- Reduced cooling requirements
Applications
Power Management, Motor Drive & Control
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.16ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
125°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
152W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
WEEE Code:0000