Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D20120A
Order Code2345075
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current53.5A
Total Capacitive Charge99nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for C4D20120A
1 Product Found
Product Overview
The C4D20120A is a 2-pin 1.2kV Silicon Carbide Schottky Diode with 100% matte tin solder finish over a copper lead-frame terminals. The Z-Rec® rectifier offers temperature-independent switching behavior, parallel devices without thermal runaway and replaces bipolar with unipolar rectifier.
- Zero reverse recovery current
- High-frequency operation
- Extremely fast switching
- Essentially no switching losses
- Higher efficiency
- Reduction of heat sink requirements
Applications
Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
99nC
No. of Pins
2 Pin
Qualification
-
Diode Configuration
Single
Average Forward Current
53.5A
Diode Case Style
TO-220
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000