Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10060703
Order Code3371519
Product RangeWiska COMBI Junction Boxes
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWISKA
Manufacturer Part No10060703
Order Code3371519
Product RangeWiska COMBI Junction Boxes
Technical Datasheet
External Height - Metric82mm
External Width - Metric140mm
External Depth - Metric140mm
External Height - Imperial3.23"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeWiska COMBI Junction Boxes
SVHCNo SVHC (27-Jun-2018)
Product Overview
A polypropylene junction box for electrical applications.
- Supplied complete with terminal block
Technical Specifications
External Height - Metric
82mm
External Depth - Metric
140mm
External Width - Imperial
5.51"
Product Range
Wiska COMBI Junction Boxes
External Width - Metric
140mm
External Height - Imperial
3.23"
External Depth - Imperial
5.51"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
WEEE Code:0000