Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No89418068
Order Code3957015
Product Range894 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No89418068
Order Code3957015
Product Range894 Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter85mm
Product Range894 Series
IP / NEMA RatingIP65, IP69K
Power Rating-
External Height394mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Lens Diameter
85mm
IP / NEMA Rating
IP65, IP69K
External Height
394mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Steady
Product Range
894 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0905