Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWERMA
Manufacturer Part No11406828
Order Code1519100
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP30
Product Range-
Resonant Frequency2.4kHz
Current Consumption20mA
External Depth41.8mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Continuous
IP / NEMA Rating
IP30
Resonant Frequency
2.4kHz
External Depth
41.8mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
85dB
Product Range
-
Current Consumption
20mA
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000