Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM MICRO 12 ELECTRONICS 1
Order Code2855987
Product RangeKraftform Micro
Also Known AsGTIN UPC EAN: 4013288194831 05073677001
Your Part Number
Technical Datasheet
6 In Stock
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
| 1+ | €80.020 (€98.4246) |
Price for:Each
Minimum: 1
Multiple: 1
€80.02 (€98.42 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM MICRO 12 ELECTRONICS 1
Order Code2855987
Product RangeKraftform Micro
Also Known AsGTIN UPC EAN: 4013288194831 05073677001
Technical Datasheet
Product RangeKraftform Micro
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality Wera Micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. Includes practical rack for tidy storage of the screwdrivers.
- Anti-roll feature and swivel cap for rapid twisting
- Kraftform Micro handle for fast and ergonmic working
- Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers.
- Kraftform Micro set in a robust pouch
- Suitable for docking with the Wera 2go system
Technical Specifications
Kit Contents
13 Pcs of Philips, TORX, Slotted, Microstix, Hex, Chip Lifter Screwdrivers & Pouch
SVHC
No SVHC (27-Jun-2024)
Product Range
Kraftform Micro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
WEEE Code:0000