Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT VDE 60I/62I/65I/18
Order Code1200039
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288106599 4013288106599, 05003471001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT VDE 60I/62I/65I/18
Order Code1200039
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288106599 4013288106599, 05003471001
Technical Datasheet
Kit Contents2.5, 3.5, 4, 5.5, 6.3, 8.1mm, PH1, PH2, PZ1, PZ2, PH/S#1, 2, PZ/S#1, 2, Mainstester
Product RangeKraftform Kompakt
SVHCNo SVHC (27-Jun-2024)
Alternatives for KRAFTFORM KOMPAKT VDE 60I/62I/65I/18
1 Product Found
Product Overview
16 VDE interchangeable blades with 817 VDE Kraftform handle in a robust belt pouch. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
- Kraftform Kompakt VDE 18 Universal 1
- Multi-component VDE Kraftform handle with anti-roll feature
- VDE interchangeable blades 89 mm / 154 mm long
- Voltage tester
- In robust pouch
Technical Specifications
Kit Contents
2.5, 3.5, 4, 5.5, 6.3, 8.1mm, PH1, PH2, PZ1, PZ2, PH/S#1, 2, PZ/S#1, 2, Mainstester
SVHC
No SVHC (27-Jun-2024)
Product Range
Kraftform Kompakt
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
WEEE Code:0000