Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoBC IMPAKTOR/30 BIT-CHECK
Order Code2101793
Also Known AsGTIN UPC EAN: 4013288156778 4013288156778, 05057690001
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.850 |
5+ | €69.430 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€70.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoBC IMPAKTOR/30 BIT-CHECK
Order Code2101793
Also Known AsGTIN UPC EAN: 4013288156778 4013288156778, 05057690001
Technical Datasheet
Kit Contents23 Impaktor Hex Bits, 6 Torsion Hex Bits, 1 Impaktor Holder
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
1 Impaktor holder with retaining ring and ring magnet, 29 Impaktor bits. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry; particularly suitable for use with customary impact drivers; holder with ring magnet for simple holding of even longer and heavier screws, ideal for overhead work. The rough diamond-coating of the bits reduces the risk of a slipping out of the screw head thanks to the enhanced frictional resistance.
- Upright positionable, multi-component Bit-Check
- Impaktor technology for above-average service life
- Particularly suitable for use with customary impact drivers
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Holder with ring magnet for holding longer and heavier screws
Technical Specifications
Kit Contents
23 Impaktor Hex Bits, 6 Torsion Hex Bits, 1 Impaktor Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384
WEEE Code:0000