Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No8781 C KOLOSS SPREIZDORN
Order Code1832565
Also Known AsGTIN UPC EAN: 4013288144683
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No8781 C KOLOSS SPREIZDORN
Order Code1832565
Also Known AsGTIN UPC EAN: 4013288144683
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter-
Length135mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Centring pin for the Wera Koloss. To align lugs or drill holes. Conical pin, tough, hardened chrome-molybdenum steel.
- KOLOSS centring pin can be used with Wera KOLOSS 8002 C
- To align lugs or drill holes
- Conical pin
- Out of tough, hardened chrome-molybdenum steel
Technical Specifications
Tip / Nozzle O.D.
-
Length
135mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
WEEE Code:0000