Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05347108001
Order Code2766548
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288182401 4013288182401
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part No05347108001
Order Code2766548
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288182401 4013288182401
Technical Datasheet
Kit Contents16 Pcs of VDE Interchangeable Blades, 2 Pcs of 817 VDE Holders & Pouch
Product RangeKraftform Kompakt
SVHCNo SVHC (27-Jun-2024)
Alternatives for 05347108001
1 Product Found
Product Overview
16 VDE interchangeable blades with 2 817 VDE Kraftform holders in a robust belt pouch. Individually tested tools as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
- Kraftform Kompakt VDE 18 Imperial 1
- Multi-component VDE Kraftform handle with anti-roll feature
- VDE interchangeable blades 154 mm long
- In robust pouch
- Individually tested
Contents
817 VDE (2 x 9x102), KK 62 I (1 x PH 1x154, 1 x PH 2x154), KK 62 i PH/S (1 x # 1x154, 1 x # 2x154), KK 65 i PZ/S (1 x # 1x154, 1 x # 2x154), KK 60 I (1 x 0.4x2.5x154, 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x1540, KK 68 I (1 x # 1x154, 1 x # 2x1540), KK 96 VK 6,3 (1 x 6.3x89), KK 97 VK 8,1 (1 x 8.1x89), KK 98 DK (1 x 89), KK 99 (FL 1 x 89).
Technical Specifications
Kit Contents
16 Pcs of VDE Interchangeable Blades, 2 Pcs of 817 VDE Holders & Pouch
SVHC
No SVHC (27-Jun-2024)
Product Range
Kraftform Kompakt
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.686
WEEE Code:0000