Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05003474001
Order Code2766549
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288144010 4013288144010
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No05003474001
Order Code2766549
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288144010 4013288144010
Technical Datasheet
Kit Contents14Pcs of VDE Interchangeable Blades, 1Pc 817 VDE Handle, 1PcVoltage Tester & Pouch
Product RangeKraftform Kompakt
SVHCNo SVHC (27-Jun-2024)
Product Overview
14 VDE interchangeable blades with 817 VDE Kraftform handle and voltage tester in a robust belt pouch. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
- Kraftform Kompakt VDE 16 Universal 1
- Multi-component VDE Kraftform handle with anti-roll feature
- VDE interchangeable blades 154 mm long
- In robust pouch
- Individually tested
Contents
817 VDE (1 x 9x102), KK 62 i (1 x PH 1x154, 1 x PH 2x154) KK 65 i PZ i (1 x PZ 1x154, 1 x PZ 2x154), KK 65 i PZ/S (1 x # 1x154, 1 x # 2x154), KK 67 i TORX® (1 x TX 10x154, 1 x TX 15x154, 1 x TX 20x154, 1 x TX 25x154), KK 60 i (1 x 0.4 x 2.5 x 154, 1 x 0.6 x 3.5 x 154, 1 x 0.8 x 4 x 154, 1 x 1 x 5.5 x 154), 247 (1 x 0.5 x 3 x 70).
Technical Specifications
Kit Contents
14Pcs of VDE Interchangeable Blades, 1Pc 817 VDE Handle, 1PcVoltage Tester & Pouch
SVHC
No SVHC (27-Jun-2024)
Product Range
Kraftform Kompakt
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
WEEE Code:0000