Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053659099N
Order Code2678591
Also Known AsGTIN UPC EAN: 4003019419944
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053659099N
Order Code2678591
Also Known AsGTIN UPC EAN: 4003019419944
Technical Datasheet
Accessory TypeActive Carbon Filter
For Use WithWeller WFE2X Model Volume Fume Extraction Systems
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for T0053659099N
1 Product Found
Product Overview
Wide band gas filter for cleaning harmful fumes and vapours. The Wellerwide gas filter consists of 50% active carbon and 50% Puratex. Harmful gases with a high molecular weight are cleaned by the active carbon Puratex is suitable for absorbing gases of lower molecular weight. Because of its composition, Puratex is able to convert a large number of chemical pollutants by means of molecular modification into non-polluting gases.
- For WFE 2X
- EPA filter filter particles up to 0.3µm
- Weller offers EPA filters of classE 12, medium filtration efficiency 99.5%
Technical Specifications
Accessory Type
Active Carbon Filter
Product Range
-
For Use With
Weller WFE2X Model Volume Fume Extraction Systems
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9
WEEE Code:0000