Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053657199N
Order Code2678589
Also Known AsGTIN UPC EAN: 0037103233714
Technical Datasheet
8 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €272.000 |
Price for:Each
Minimum: 1
Multiple: 1
€272.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053657199N
Order Code2678589
Also Known AsGTIN UPC EAN: 0037103233714
Technical Datasheet
Accessory TypeFunnel Nozzle Kit
For Use WithWeller WFE2S and WFE2ES Model Volume Fume Extraction Systems
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T0053657199 is an Extraction Arm Kit with funnel. Suitable for use with WFE2S and WFE2ES model volume fume extraction systems. Larger areas can be covered. Economic for 1 to 8 work places. More suitable for applications involving, for example, solder baths, hot air soldering, micro solders and gluing work. Weller offers various mobile systems that purify the air up to a maximum of 8workplaces.
- Low maintenance
- Mobile
- Quick and easy installation
- Remote control
- Flexible with funnel nozzle and stop valve
- Economic for 1 to 8 work place
- Larger areas can be covered
Technical Specifications
Accessory Type
Funnel Nozzle Kit
Product Range
-
For Use With
Weller WFE2S and WFE2ES Model Volume Fume Extraction Systems
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
WEEE Code:0000