Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDEL-BR1C05AC
Order Code2465082
Product RangeBR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEL-BR1C05AC
Order Code2465082
Product RangeBR Series
Technical Datasheet
Product RangeBR Series
Current Rating500mA
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC480VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
BR Series
No. of Poles
1 Pole
Voltage Rating VAC
480VAC
SVHC
No SVHC (23-Jan-2024)
Current Rating
500mA
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616
WEEE Code:0000