Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No011796 AP (SAK4/6)
Order Code105410
Also Known As0117960000
Technical Datasheet
232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.170 |
50+ | €1.150 |
100+ | €1.120 |
250+ | €1.100 |
500+ | €1.080 |
1500+ | €1.050 |
Price for:Each
Minimum: 10
Multiple: 10
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No011796 AP (SAK4/6)
Order Code105410
Also Known As0117960000
Technical Datasheet
For Use WithSAK
Accessory TypeEnd & Intermediate Plate
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 011796 AP (SAK4/10) is an End Plate made of PA 66. Direct mounting and beige colour. The AP SAK 4-10 separation plate is suitable for SAK series terminals. The last terminal in a terminal strip must be closed off with an AP end plate. End plates must also be used within a terminal strip when it makes use of terminals of different sizes.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
SAK
Product Range
-
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:9900