Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208S-800E,118
Order Code4312975
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.335 |
7500+ | €0.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€837.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208S-800E,118
Order Code4312975
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleSOT-428
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current65A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-428
Peak Non Repetitive Surge Current
65A
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
-
On State RMS Current
8A
Gate Trigger Voltage Max
1.5V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000