Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €67.890 (€83.5047) |
Price for:Each
Minimum: 1
Multiple: 1
€67.89 (€83.50 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2789-9080
Order Code3702732
Technical Datasheet
For Use WithWago Pro 2 Power Supplies
Accessory TypeCommunication Module
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2789-9080 is a communication module that snaps onto a Pro 2 power supply's communication interface. It is suitable for configuring and monitoring the subordinate power supply. Standards/specifications include EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201, UL HazLo.
- IO-Link device supports IO-Link specification 1.1
- Pluggable connection technology
- Marker slot for WAGO marking cards (WMB) and WAGO marking strips
- 24V DC (SELV; via IO-Link Master) nominal input voltage
- 230.4kBd (COM 3) transmission rate, 5bytes data width
- 35mm width, 95mm height, 22mm depth
- Ambient temperature (operation) range from -25 to +70°C
Technical Specifications
For Use With
Wago Pro 2 Power Supplies
Product Range
-
Accessory Type
Communication Module
SVHC
Lead (21-Jan-2025)
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
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073482
WEEE Code:0000