Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTOSV-SENSOR-REF
Order Code3566065
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €218.660 (€268.9518) |
Price for:Each
Minimum: 1
Multiple: 1
€218.66 (€268.95 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTOSV-SENSOR-REF
Order Code3566065
Technical Datasheet
Accessory TypePressure Sensor Add on Board
Product Range-
Product Overview
The TOSV-SENSOR-REF is the pressure sensor add-on board for the TMC4671+TMC6100-TOSV-REF. It is a small sized PCB that fits onto the add-on board headers (see previous section) of the TMC4671+TMC6100- TOSV-REF.
- Size is 34x56 (mm)
- 2x analogue single ended pressure sensors
- 1x I2C differential pressure sensor for flow measurement
- 1x RS485 transceiver to extend the connectivity of the UART interface of TMC4671+TMC6100-TOSVREF
- 1x I2C ADC connected to the SBC header connector that monitors analogue pressure sensors’ outputs
- 4x digital outputs that are connected to 4 hysteresis comparators with adjustable levels
Contents
Trinamic TMC4671+TMC6100-TOSV-REF open source ventilator reference design board.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Pressure Sensor Add on Board
Product Range
-
For Use With
Trinamic TMC4671+TMC6100-TOSV-REF Open Source Ventilator Reference Design Board
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0303