ex VAT

Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902238

RoHS

Each
1+
€257.660
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
28VDC
102g-cm²
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
€251.340
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
5.5A
4.5mH
2.56VDC
2700g-cm²
4
96mm
12mm
Qmot QSH6018
31.75mm
3515148

RoHS

Each
1+
€108.640
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
1A
-
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
9948287

RoHS

Each
1+
€196.170
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
4A
-
100VAC
-
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
€158.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
2.8A
6.8mH
4.17VDC
840g-cm²
4
86mm
8mm
QMot QSH6018
24mm
9948155

RoHS

Each
1+
€511.410
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
4A
8.1mH
100VAC
0.00029g-cm²
4
158.2mm
12mm
-
30mm
1784800

RoHS

Each
1+
€28.820
5+
€28.240
10+
€27.670
20+
€27.090
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
Four Phase
40ohm
0.388N-cm
125mA
14mH
5VDC
0.11g-cm²
-
15.11mm
1.5mm
15M
10mm
1784830

RoHS

Each
1+
€37.290
5+
€36.540
10+
€35.800
20+
€35.050
Min: 1 / Mult: 1
-
27mm
-
-
-
-
20N-cm
-
-
-
-
-
46mm
-
1271
-
2292909

RoHS

Each
1+
€78.220
5+
€72.920
10+
€71.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
24VDC
0.28oz-in²
4
40.1mm
5mm
4118
24mm
599128

RoHS

Each
1+
€2.940
10+
€1.760
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
20N-cm
-
-
-
-
-
25mm
-
-
-
1718268

RoHS

Each
1+
€50.830
5+
€49.810
10+
€48.800
20+
€47.780
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
24VDC
0.2oz-in²
6
33mm
5mm
103H5
22.5mm
147876

RoHS

Each
1+
€39.040
5+
€36.300
10+
€35.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
Each
1+
€52.800
5+
€49.220
10+
€48.240
Min: 1 / Mult: 1
-
39mm
-
-
-
-
0.05N-m
-
-
-
-
-
33.4mm
-
9904 120 52
-
1784831

RoHS

Each
1+
€48.220
5+
€47.260
10+
€46.290
20+
€45.330
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
15N-cm
-
-
-
-
-
64mm
-
1308
-
3094250

RoHS

Each
1+
€86.180
5+
€80.330
10+
€78.720
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1784854

RoHS

Each
1+
€236.700
Min: 1 / Mult: 1
-
68mm
-
-
-
-
0.17N-m
-
-
-
-
-
62.1mm
-
-
-
8425876

RoHS

Each
1+
€29.210
5+
€27.160
10+
€26.240
20+
€25.720
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
950mA
2.3mH
-
18g-cm²
6
50.3mm
5mm
-
24mm
599116

RoHS

Each
1+
€2.330
10+
€1.390
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
15.5g-cm
-
-
-
-
-
27mm
-
-
-
1784832

RoHS

Each
1+
€51.520
5+
€50.490
10+
€49.460
20+
€48.430
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
40N-cm
-
-
-
-
-
66.5mm
-
1308
-
1761277

RoHS

Each
1+
€98.830
5+
€92.130
10+
€90.290
Min: 1 / Mult: 1
-
22mm
-
-
-
-
6.33mN-m
-
-
-
-
-
31.9mm
-
-
-
1761279

RoHS

Each
1+
€76.070
5+
€70.910
10+
€69.490
Min: 1 / Mult: 1
-
22mm
-
-
-
-
6.15mN-m
-
-
-
-
-
31.9mm
-
-
-
4743209

RoHS

Each
1+
€24.790
5+
€21.160
10+
€20.180
20+
€18.080
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
240mA
16mH
12VDC
1g-cm²
6
15.5mm
2mm
-
10mm
1010725

RoHS

Each
1+
€54.670
5+
€50.960
10+
€49.940
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
24VDC
35g-cm²
4
33.5mm
5mm
QMot QSH4218
24mm
1784837

RoHS

Each
1+
€67.820
5+
€63.220
10+
€61.960
Min: 1 / Mult: 1
-
40.5mm
-
-
-
-
90N-cm
-
-
-
-
-
93mm
-
E192
-
Each
1+
€41.080
5+
€38.200
10+
€36.900
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
1-25 of 916 items
of 37 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account