Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBI 9023 AC200-480V UH AC 400V 60A
Order Code9514627
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €667.210 (€820.6683) |
Price for:Each
Minimum: 1
Multiple: 1
€667.21 (€820.67 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BI 9023 AC200-480V UH AC 400V 60A from Dold & Soehne is a motor break relay. This break relay is used at centrifuges, woodworking machines, textile machinery and conveyors.
- DC braking with one way rectification
- Suitable for all asynchronous motors
- Easy installation
- Maintenance free
- For snapping onto 35mm standard rail
- Adjustable braking current up to 80A
- Adjustable braking time 1s to 20s
- 90mm width
- CE approved
- IP20 protection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Input Power
15kW
Operating Temperature Max
55°C
Supply Voltage VAC
480V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85015230
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84
WEEE Code:0000