Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoMCP/1 1.5MG
Order Code1556217
Product RangeMCP/1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoMCP/1 1.5MG
Order Code1556217
Product RangeMCP/1 Series
Technical Datasheet
No. of Channels3 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourGrey
External Length1.5m
External Width83mm
Product RangeMCP/1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compartments to segregate cables up to 16mm diameter
- Non slip top
- Snaps open for fast and simple installation
- Manufactured from a special elastomer rubber
- Flexible, rugged and hard wearing
- Low lying profile geometry
- Can be relaid as required
- Low smoke, non toxic and low fume emission
- Produced from a fire retardant compound to BS276 part 7 class 3, DIN 4102 part 1 and class B1
- UV stabilised for extended life
- Tested for non conductivity to BS903-C5, 500V
- Produced in accordance with ISO9002
Technical Specifications
No. of Channels
3 Channel
Cable Protector Colour
Grey
External Width
83mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
1.5m
Product Range
MCP/1 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
WEEE Code:0000